9-1614882-7

Heilind Number:AMP9-1614882-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1614882-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 18R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614882-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614882-7

Detailed Description

Enhance your electronic circuits with the precision and reliability of our CPF 0603 Thin Film Precision Resistor. With a resistance of 18 ohms and a tolerance of 0.1%, this component ensures accurate and stable performance in demanding applications. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it is suitable for a wide range of circuit designs. The surface mount termination type allows for easy installation, while its compact dimensions of 1.55 x 0.8 x 0.45 mm save valuable board space. Trust in the quality of our Surface Mount Resistors for consistent and efficient operation in your projects.