9-1614882-8

Heilind Number:AMP9-1614882-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1614882-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 20R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614882-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614882-8

Detailed Description

Enhance circuit precision with our precision resistor, featuring a 20 Ohm resistance with a tolerance of 0.1%. This CPF 0603 model guarantees accuracy, with a low power rating of 0.063 W and a rated voltage of 50 V. Its thin film element type ensures reliable performance, while the surface mount termination offers easy installation. Measuring just 1.55 x 0.8 x 0.45 mm, it's compact yet powerful. Ideal for applications requiring tight resistance control, this resistor is a must-have for electronic projects.