9-1614882-9

Heilind Number:AMP9-1614882-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1614882-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 22R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614882-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:22 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614882-9

Detailed Description

Enhance your electronic projects with this high-quality CPF 0603 precision resistor. Measuring at 1.55 x .8 x .45 mm and featuring a 0603 size code, it offers a compact solution for precise resistance of 22 Ω with a tolerance of .1%. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance. This surface mount resistor, designed with solder termination, is easy to install. Compliant with RoHS standards, it's also environmentally friendly. Ideal for a wide range of applications, from circuit board assembly to electronic repairs, this thin film resistor from Surface Mount Resistors is a must-have component for any engineer or hobbyist.