9-1614884-8

Heilind Number:AMP9-1614884-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1614884-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 56K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614884-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614884-8

Detailed Description

Enhance your precision circuitry with our CPF 0805 Thin Film Precision Resistor. Featuring a resistance of 56 KΩ with a tolerance of .1%, this reliable component ensures accurate performance. Its compact 0805 size, measuring 2 x 1.25 x .5 mm, is ideal for surface mount applications, while the solder termination type guarantees secure connectivity. With a power rating of .1 W and a rated voltage of 100 V, it meets the demands of various electronic setups. Trust in its 25PPM stability and 1K RL packaging for consistent operation. Upgrade your design with this Surface Mount Resistor, a essential component for precision engineering.