9-1614890-2

Heilind Number:AMP9-1614890-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1614890-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 53R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614890-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614890-2

Detailed Description

Enhance precision in your electronic circuits with this 0805 thin film resistor. Boasting a resistance of 53.6 Ω with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for various circuit designs. With its compact dimensions of 2 x 1.25 x 0.5 mm and solder termination, it offers easy installation on PCBs. Trust in its high-quality construction and low temperature coefficient of 25PPM for reliable and stable operation. Upgrade your projects with this essential component for precise resistance values.