9-1614890-3

Heilind Number:AMP9-1614890-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1614890-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 54R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614890-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:54.9 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614890-3

Detailed Description

Enhance your electronic projects with the CPF 0805, a cutting-edge precision resistor designed to elevate performance. This surface mount resistor, featuring a thin film element, offers a resistance of 54.9 Ω with a remarkable tolerance of 0.1%. Engineered for reliability, it boasts a power rating of .1 W and is rated for a voltage of 100 V, ensuring stable operation. With solder termination for easy installation, this component is ideal for compact designs. RoHS compliant and meticulously crafted, it guarantees quality and durability. Elevate your circuitry with the CPF 0805, the ultimate choice for demanding applications.