9-1614890-7

Heilind Number:AMP9-1614890-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1614890-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 60R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614890-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:60.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614890-7

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. The CPF 0805 model boasts a resistance of 60.4 Ω with a remarkable tolerance of 0.1%, ensuring accuracy in voltage regulation. Its thin film construction guarantees reliability, while the surface mount design allows for easy installation. Rated for up to 100 V, this resistor is suitable for a wide range of applications. Trust in its quality and efficiency for your circuitry needs.