9-1614890-8

Heilind Number:AMP9-1614890-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1614890-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 61R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614890-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:61.9 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614890-8

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 61.9 Ω with a tolerance of 0.1%. Crafted with a thin film element, it guarantees accurate performance in various applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is designed for efficiency and reliability. Its compact 0805 size, measuring 2 x 1.25 x 0.5 mm, ensures seamless integration onto PCBs. With solder termination and RoHS compliance, it offers easy and environmentally friendly assembly. Perfect for demanding environments, this component, part of our Surface Mount Resistors collection, is available in a 1K reel for convenient sourcing. Elevate your electronic designs with this high-quality chip resistor.