9-1614891-0

Heilind Number:AMP9-1614891-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1614891-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 619R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614891-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:619 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614891-0

Detailed Description

Upgrade your precision resistor collection with our CPF 0805 model, offering a resistance of 619 Ω with a tolerance of 0.1%. Designed for high precision applications, this thin film resistor guarantees accuracy with a low temperature coefficient of 25PPM. Its compact 0805 size and surface mount termination make it easy to install on PCBs, while its power rating of 0.1 W and rated voltage of 100 V ensure reliable performance. Trust in the quality of our Surface Mount Resistors for your electronic projects.