9-1614891-1

Heilind Number:AMP9-1614891-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1614891-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 634R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614891-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:634 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614891-1

Detailed Description

Enhance your electronic projects with precision and reliability using our CPF 0805 surface mount resistor. This 0.1% thin film resistor offers a resistance of 634 ohms with a tolerance of 0.1%, ensuring accurate performance. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for various applications. The compact 0805 size and surface mount termination make it easy to integrate, while its low temperature coefficient of ±25PPM guarantees stable operation. RoHS compliant and crafted with quality in mind, this resistor from our Surface Mount Resistors collection is a must-have for any electronics enthusiast or professional.