9-1614891-4

Heilind Number:AMP9-1614891-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1614891-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 681R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614891-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:681 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614891-4

Detailed Description

Enhance your circuit's precision with this CPF 0805 surface mount resistor. Offering a resistance of 681 ohms with a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element guarantees reliability, while its compact 0805 size and solder termination make it easy to mount. Operating at a voltage of 100V with a power rating of 0.1W, this resistor is ideal for various electronic projects. With a low temperature coefficient of 25PPM, it maintains stability even in fluctuating conditions. Trust in its quality for consistent and efficient circuit operation.