9-1614891-9

Heilind Number:AMP9-1614891-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1614891-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 787R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614891-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:787 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614891-9

Detailed Description

Enhance your circuitry with this precision CPF 0805 resistor, boasting a low 787Ω resistance with a tight tolerance of 0.1%. Designed for high-performance applications, it offers reliable operation at a rated voltage of 100V and a power rating of 0.1W. Crafted with a thin film element and surface mount termination, it ensures easy installation and robust connectivity. With dimensions of 2 x 1.25 x 0.5mm, this resistor is compact yet powerful, making it ideal for space-constrained designs. Trust in its quality, as it complies with RoHS regulations, guaranteeing environmentally friendly production practices. Join countless engineers who rely on this Surface Mount Resistor for its exceptional performance and durability.