9-1614892-0

Heilind Number:AMP9-1614892-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1614892-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 8K66 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614892-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.66 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614892-0

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 8.66 KΩ and a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.1 W and a rated voltage of 100 V, making it suitable for a wide range of applications. With a thin film element type and surface mount termination, it offers reliable and efficient operation. Measuring 2 x 1.25 x 0.5 mm, this resistor is compact and easy to integrate into your designs. Trust in its quality and durability for seamless circuitry.