9-1614892-1

Heilind Number:AMP9-1614892-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1614892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 8K87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614892-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.87 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614892-1

Detailed Description

Enhance your electronic projects with the CPF 0805, a high-precision thin film chip resistor offering a resistance of 8.87 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, this resistor boasts a power rating of 0.1 W and a rated voltage of 100 V, ensuring reliable performance in various circuitry. With a low temperature coefficient of 25PPM, it guarantees stable operation even in challenging environments. Its compact dimensions of 2 x 1.25 x 0.5 mm and solder termination make it easy to integrate, while RoHS compliance aligns with environmental standards. Suitable for a wide range of industries, this component is available in a 1K reel for convenient handling. Upgrade your designs with the CPF 0805 for optimal precision and efficiency.