9-1614892-2

Heilind Number:AMP9-1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K09 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614892-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.09 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614892-2

Detailed Description

Enhance circuit precision with our CPF 0805 Precision Resistor, boasting a resistance of 9.09 KΩ with a tolerance of 0.1%. This thin film element, designed for surface mount installation, ensures reliable performance with a power rating of 0.1 W and a rated voltage of 100 V. With a low temperature coefficient of 25PPM, it guarantees stable operation in various environments. Measuring 2 x 1.25 x 0.5 mm, this resistor is compact yet efficient, making it ideal for space-constrained applications. Trust in its quality and accuracy for your electronic projects.