9-1614892-3

Heilind Number:AMP9-1614892-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1614892-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K31 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614892-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.31 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614892-3

Detailed Description

Enhance your electronic projects with our CPF 0805 precision resistor, boasting a resistance of 9.31 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor offers a power rating of 0.1 W and a rated voltage of 100 V, making it suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's easy to integrate into your circuit board. Trust in its reliability, with a low temperature coefficient of 25PPM ensuring stable operation. A must-have for any electronics enthusiast, this resistor is a key component for achieving precision in your designs.