| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614892-6 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614892-6 |
9-1614892-6
Specifications
Detailed Description
Enhance your precision circuitry with our CPF 0805 thin film resistor, boasting a resistance of 10.5 KΩ and a remarkable tolerance of .1%. This high-quality component ensures stable performance, with a low power rating of .1 W and a rated voltage of 100 V. Specially designed for surface mounting, it features solder termination for easy installation. Measuring just 2 x 1.25 x .5 mm, it's perfect for compact applications. Trust in its reliability with a low temperature coefficient of 25PPM and a 1K RL packaging. Embrace superior accuracy in your designs with this Surface Mount Resistor.

