9-1614892-7

Heilind Number:AMP9-1614892-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1614892-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614892-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614892-7

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 10K7 0.1% Thin Film Precision Resistor. Featuring a resistance of 10.7 KΩ with an ultra-accurate tolerance of 0.1%, this surface mount resistor guarantees reliable performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is ideal for demanding applications. With solder termination and compact dimensions of 2 x 1.25 x .5 mm, it offers easy installation on PCBs. Trust in the quality of our Surface Mount Resistors for consistent and stable circuit operation.