9-1614892-8

Heilind Number:AMP9-1614892-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1614892-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 11K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614892-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:11.3 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614892-8

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0805 surface mount resistor. With a resistance of 11.3 KΩ and a tolerance of 0.1%, it ensures accurate performance in diverse applications. Crafted with a thin film element and boasting a power rating of 0.1 W, this resistor guarantees efficiency and durability. Operating at a rated voltage of 100 V, it meets high-quality standards for electronic components. Its solder termination type and compact dimensions of 2 x 1.25 x 0.5 mm facilitate easy installation on PCBs. Ideal for demanding environments, it offers a low temperature coefficient of 25PPM. Trust in the Surface Mount Resistors range for your design needs, where quality and performance converge seamlessly. Note: This product is not RoHS compliant.