9-1614893-0

Heilind Number:AMP9-1614893-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1614893-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 127K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614893-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:127 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614893-0

Detailed Description

Enhance circuit precision with this CPF 0805 Surface Mount Resistor. Featuring a resistance of 127KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures reliable performance in demanding applications. The thin film element construction guarantees accuracy, while the compact 0805 size and solder termination make it easy to integrate onto PCBs. With a power rating of 0.1W and a rated voltage of 100V, it offers robust operation. Perfect for high-precision electronic designs, this resistor is a key component in achieving optimal circuit performance.