9-1614893-2

Heilind Number:AMP9-1614893-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1614893-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 137K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614893-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:137 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614893-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with this CPF 0805 thin film resistor. Featuring a resistance value of 137KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. With a power rating of 0.1W and a rated voltage of 100V, this surface mount resistor is suitable for a wide range of circuit designs. Its compact 0805 size and solder termination make it easy to install on PCBs. Trust in its high-quality construction for consistent and stable operation.