9-1614893-5

Heilind Number:AMP9-1614893-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1614893-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 147K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614893-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:147 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614893-5

Detailed Description

Enhance your precision electronic projects with our CPF 0805 thin film resistor. Boasting a resistance of 147 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures reliable performance in demanding applications. The surface mount design and solder termination make installation a breeze, while its compact 0805 size saves valuable PCB space. Rated for a maximum voltage of 100 V and power handling of .1 W, this resistor is a versatile choice for various circuit designs. Trust in its high-quality construction and RoHS compliance for environmentally friendly production.