9-1614893-6

Heilind Number:AMP9-1614893-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1614893-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 154K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614893-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:154 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614893-6

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 surface mount resistor. Measuring at a compact 2 x 1.25 x .5 mm, this thin film resistor offers a resistance of 154 KΩ with a tolerance of .1%. It is designed for a power rating of .1 W and can handle a rated voltage of 100 V, making it suitable for a wide range of applications. With a low temperature coefficient of 25PPM, it ensures stable performance over varying environmental conditions. Featuring solder termination and RoHS compliance, it is easy to mount and environmentally friendly. Individually packaged in 1K reels, this precision resistor is a reliable component for your circuit design needs.