9-1614893-7

Heilind Number:AMP9-1614893-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1614893-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 162K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614893-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:162 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614893-7

Detailed Description

Enhance your electronic projects with this high-quality CPF 0805 precision resistor. Featuring a resistance of 162 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor ensures precise and stable performance. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its surface mount design and solder termination make installation easy and convenient. Measuring just 2 x 1.25 x 0.5 mm, this resistor is compact yet efficient. Trust in its reliability for your circuitry needs.