9-1614893-8

Heilind Number:AMP9-1614893-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1614893-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 165K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614893-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:165 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614893-8

Detailed Description

Enhance circuit precision with our CPF 0805 surface mount resistor. This high-quality component boasts a resistance of 165 KΩ with a remarkable tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in various applications. Its thin film element type guarantees accuracy, while the solder termination type facilitates easy installation on PCBs. Measuring just 2 x 1.25 x 0.5 mm, this chip resistor is compact yet efficient, making it an ideal choice for demanding electronic designs. Compliant with RoHS regulations, it aligns with environmental standards, further solidifying its appeal. Trust in its precision and durability for your projects.