| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1614894-9 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Number of Terminations: | 2 |
| SKU: | AMP9-1614894-9 |
9-1614894-9
Specifications
Detailed Description
Enhance your precision resistor collection with this CPF0805 LAB KIT. Designed for versatility, this kit features surface mount resistors with a power rating of 0.1 W and a rated voltage of 100 V. The thin film element type ensures reliable performance, while the solder termination type offers easy installation. Measuring 2 x 1.25 x 0.5 mm, these resistors are compact yet powerful, making them ideal for a variety of electronic applications. Whether you're a hobbyist or a professional, this kit is a must-have for your resistor needs. Non-RoHS compliant.

