9-1614964-0

Heilind Number:AMP9-1614964-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1614964-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614964-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614964-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with this CPF 1206 thin film precision resistor. Featuring a 2.2 KΩ resistance with a tolerance of 0.1% and a power rating of .125 W, it ensures accurate performance even in demanding applications. With a rated voltage of 150 V and a low temperature coefficient of 25PPM, it guarantees stable operation. The surface mount design and solder termination make it easy to integrate onto PCBs, while its compact 1206 size (3.05 x 1.55 x .55 mm) saves valuable board space. Trust in its high-quality construction and RoHS compliance for environmentally friendly production. Perfect for a wide range of applications, this resistor is a reliable choice for your electronic projects.