9-1614964-1

Heilind Number:AMP9-1614964-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1614964-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614964-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614964-1

Detailed Description

Enhance the precision of your electronic circuits with this ultra-reliable Chip Resistor. Measuring 1206 in size, this Surface Mount component boasts a power rating of .125 W and a resistance of 2.4 KΩ, ensuring optimal performance even in demanding applications. With a tight tolerance of .1% and a low temperature coefficient of 25PPM, it guarantees accurate and stable operation. Its Thin Film element type and solder termination offer robust connectivity, while its compact dimensions of 3.05 x 1.55 x .55 mm make it ideal for space-constrained designs. Trust in its rated voltage of 150 V for consistent power delivery. Compliant with RoHS regulations, this resistor is not only high-performing but also environmentally friendly. Upgrade your circuitry with this essential Surface Mount Resistor.