9-1614964-3

Heilind Number:AMP9-1614964-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1614964-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614964-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614964-3

Detailed Description

Enhance circuit precision with our CPF 1206 3K3 0.1% surface mount resistor. Featuring a thin film element, this resistor offers a resistance of 3.3 KΩ with a tolerance of 0.1%, ensuring accurate performance. Designed for high reliability, it boasts a power rating of .125 W and is rated for a maximum voltage of 150 V. With solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's ideal for space-constrained applications. Trust in its 25PPM stability for consistent operation, making it a valuable component in your electronic projects.