9-1614964-6

Heilind Number:AMP9-1614964-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1614964-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614964-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614964-6

Detailed Description

Enhance your electronic projects with this high-precision CPF 1206 resistor. Featuring a resistance of 4.3 KΩ with a tolerance of .1%, it ensures accurate and reliable performance. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. This surface mount resistor, measuring 3.05 x 1.55 x .55 mm, is easy to install and saves space on your PCB. Crafted with thin film technology, it guarantees stability and durability. Trust in its quality for your next design endeavor.