9-1614964-7

Heilind Number:AMP9-1614964-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1614964-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614964-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614964-7

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. Measuring 1206 in size with a power rating of .125 W, it offers a resistance of 4.7 KΩ with a tolerance of .1%. Engineered with thin film technology, it ensures accuracy and reliability in your circuitry. Operating at a rated voltage of 150 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 3.05 x 1.55 x .55 mm, it facilitates easy installation on PCBs. Trust in the quality of this component for seamless integration and consistent operation in your designs.