9-1614964-8

Heilind Number:AMP9-1614964-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1614964-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614964-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614964-8

Detailed Description

Enhance your electronic projects with our CPF 1206 precision resistor. Boasting a resistance of 5.1 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. Its compact 1206 size and surface mount termination make for easy installation, while its low temperature coefficient of 25PPM guarantees stability. Trust in the quality of our Surface Mount Resistors for your circuit needs.