9-1614964-9

Heilind Number:AMP9-1614964-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1614964-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614964-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.6 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614964-9

Detailed Description

Enhance circuit performance with our CPF 1206 precision resistor, meticulously crafted for optimal accuracy and stability. Boasting a resistance of 5.6 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM, this thin film resistor ensures reliable operation even in demanding environments. Its compact 1206 size and surface mount termination make it easy to integrate into your designs, while the rated voltage of 150V and power rating of .125W guarantee robust performance. Trust in the quality of our Surface Mount Resistors to elevate your electronic projects to new heights.