9-1614970-0

Heilind Number:AMP9-1614970-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1614970-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 6R98 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614970-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.98 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614970-0

Detailed Description

Enhance circuit precision with the CPF 1206 6.98 Ω thin film resistor, meticulously crafted for accuracy with a tight tolerance of 0.1%. Rated for a power of .125 W and a voltage of 150 V, this surface mount component is ideal for high-performance applications. Measuring at 3.05 x 1.55 x .55 mm, it offers compact and efficient operation. With solder termination and ROHS compliance, it ensures easy and environmentally friendly installation. Trust in its reliability as a key component in your electronic projects.