9-1614970-2

Heilind Number:AMP9-1614970-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1614970-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 7R32 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614970-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:7.32 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614970-2

Detailed Description

Enhance your electronic projects with this precision resistor, perfect for demanding applications. Measuring 1206 in size, it offers a power rating of .125 W and a resistance of 7.32 Ω with a tight tolerance of .1%. Operating at 150 V, it guarantees reliable performance with low noise. Crafted with a thin film element, it ensures high precision and stability. Its surface mount design and solder termination make installation a breeze. RoHS compliant, it meets environmental standards, while its small dimensions of 3.05 x 1.55 x .55 mm make it ideal for compact PCB layouts. Upgrade your circuitry with this high-quality component.