9-1614970-4

Heilind Number:AMP9-1614970-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1614970-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 7R87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614970-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:7.87 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614970-4

Detailed Description

Enhance your electronic projects with this high-performance CPF 1206 precision resistor. With a resistance of 7.87 Ω and a tolerance of 0.1%, it ensures accurate and reliable circuit operation. The thin film element guarantees precision, while the surface mount termination type allows for easy soldering onto PCBs. Operating at a power rating of 0.125W and a rated voltage of 150V, it is suitable for a wide range of applications. Measuring just 3.05 x 1.55 x 0.55 mm, it is compact yet powerful. Trust in its quality and performance for your next project.