9-1614970-6

Heilind Number:AMP9-1614970-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1614970-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 8R25 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614970-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:8.25 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614970-6

Detailed Description

Enhance circuit performance with this precision resistor, designed for surface mount applications. Measuring 1206 in size with a power rating of .125 W, it features a thin film element for optimal accuracy. The resistance of 8.25 Ω, with a tolerance of .1%, ensures reliable operation. Rated for up to 150 V, this resistor is suitable for a wide range of electronic setups. With solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it offers easy installation onto PCBs. Trust in its quality as a vital component in maintaining circuit integrity.