9-1614970-9

Heilind Number:AMP9-1614970-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1614970-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 8R87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614970-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:8.87 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614970-9

Detailed Description

Enhance your circuitry with this high-precision CPF 1206 chip resistor, meticulously crafted for optimal performance. Boasting a resistance of 8.87 Ω with a tolerance of 0.1%, this component ensures accurate and stable operation. Rated for a voltage of 150 V and a power rating of .125 W, it offers reliability in diverse electronic applications. Its compact 1206 size, measuring 3.05 x 1.55 x .55 mm, facilitates seamless surface mount installation. Crafted with a thin film element, it guarantees precision in signal processing. With solder termination and RoHS compliance, this resistor is both efficient and environmentally friendly, making it an essential choice for your projects.