9-1614971-0

Heilind Number:AMP9-1614971-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1614971-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 76R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614971-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:76.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614971-0

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. The CPF 1206 76R8 model boasts a resistance of 76.8 Ω with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Its thin film element and surface mount termination type make for seamless integration onto your PCB. Operating at a power rating of 0.125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Measuring just 3.05 x 1.55 x 0.55 mm, it's compact yet powerful. Trust in its quality, as it is not only RoHS compliant but also designed for low temperature coefficient and high stability with a low ppm of 25. Meet your design needs with this essential component from Surface Mount Resistors.