9-1614971-5

Heilind Number:AMP9-1614971-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1614971-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 86R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614971-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:86.6 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614971-5

Detailed Description

Enhance circuit precision with this CPF 1206 thin film precision resistor. Designed for surface mount applications, this resistor offers a low resistance of 86.6 Ω with a tight tolerance of 0.1%, ensuring accurate performance. Its power rating of 0.125 W and rated voltage of 150 V make it suitable for a variety of electronic devices. With solder termination and compact dimensions of 3.05 x 1.55 x 0.55 mm, it's easy to integrate into your PCB layout. Trust in its reliability, as it complies with RoHS standards for environmental sustainability. Perfect for demanding electronic projects, this resistor from our Surface Mount Resistors collection guarantees quality and performance.