9-1614971-7

Heilind Number:AMP9-1614971-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1614971-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 90R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614971-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:90.9 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614971-7

Detailed Description

Enhance your electronic circuitry with this precision 1206-sized CPF resistor. Boasting a resistance of 90.9 ohms with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element guarantees reliability, while its power rating of 0.125W and a rated voltage of 150V make it suitable for various power levels. With solder termination and surface mount compatibility, installation is a breeze. Trust in its quality for consistent and efficient operation, a vital component for any electronic setup.