9-1614972-0

Heilind Number:AMP9-1614972-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1614972-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 806R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614972-0
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:806 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614972-0

Detailed Description

Enhance your electronic projects with the precision and reliability of this surface mount resistor. Measuring at 1206 in size, it offers a power rating of .125 W and a resistance of 806 Ω with a tight tolerance of .1%. Designed with a thin film element, it ensures optimal performance and accuracy in circuitry. RoHS compliant and rated for a voltage of 150 V, it guarantees safety and environmental responsibility. Perfect for a variety of applications, this component is essential for achieving high-quality results in your electronic designs.