9-1614972-6

Heilind Number:AMP9-1614972-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1614972-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 931R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614972-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:931 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614972-6

Detailed Description

Enhance your electronic projects with our high-quality CPF 1206 precision resistor. Boasting a resistance of 931 ohms with a tolerance of 0.1% and a power rating of .125 W, this thin film resistor guarantees precise and reliable performance. Operating at a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make installation a breeze, while its low temperature coefficient of 25PPM ensures stable operation even in demanding environments. Trust in the superior quality of our Surface Mount Resistors for your next project.