9-1614972-7

Heilind Number:AMP9-1614972-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1614972-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 953R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614972-7
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:953 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1614972-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this thin film CPF 1206 resistor. Boasting a resistance of 953 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance in a variety of applications. Its compact 1206 size and surface mount termination make for easy installation, while its .125W power rating and 150V rated voltage offer robust functionality. Trust in its high-quality construction for consistent performance in your circuit designs.