9-1614972-8

Heilind Number:AMP9-1614972-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1614972-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 976R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614972-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:976 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614972-8

Detailed Description

Enhance your electronic projects with this precision CPF 1206 resistor, designed for optimal performance. Boasting a resistance of 976 ohms with a tolerance of 0.1%, it ensures accurate signal processing. With a power rating of 0.125W and a maximum voltage of 150V, it guarantees reliable operation. This surface mount resistor, featuring thin film technology, is soldered onto PCBs for secure attachment. Measuring 3.1 x 1.55 x 0.55mm, it fits seamlessly into compact designs. Trust in its quality, as it meets RoHS compliance standards, making it an eco-friendly choice for your applications.