9-1614973-3

Heilind Number:AMP9-1614973-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1614973-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 8K45 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614973-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:8.45 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614973-3

Detailed Description

Enhance circuit performance with our CPF 1206 precision resistor. Measuring 3.1 x 1.55 x .55 mm, this surface-mount component features a thin film element for accuracy. With a resistance of 8.45 KΩ and a tolerance of .1%, it ensures reliable operation. Rated for 150 V and .125 W power, it's ideal for various applications. RoHS compliant and featuring solder termination, it's easy to integrate into your designs. Trust in its 25PPM stability and 1K RL packaging for consistent performance. Upgrade your electronic projects with this essential component.