9-1614973-9

Heilind Number:AMP9-1614973-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1614973-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 9K76 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614973-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:9.76 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614973-9

Detailed Description

Enhance circuit precision with this CPF 1206 surface mount resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a power rating of .125 W and a resistance of 9.76 KΩ with a tight tolerance of .1%. Operating at 150 V, it ensures reliable performance in various applications. Its thin film element and solder termination make it suitable for surface mounting, providing convenience in assembly. With RoHS compliance and a low 25PPM temperature coefficient, this resistor is a dependable choice for achieving accurate and stable resistance values in electronic designs.