| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617350-2 |
| Series: | CII J1MS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 4000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/10-023M |
| SKU: | AMP9-1617350-2 |
9-1617350-2
Specifications
Detailed Description
Enhance your electronic systems with the J1MSW-26XM=M39016/10-023M CII J1MS Relay. Designed for printed circuit board mounting, this reliable component offers a 1 Form C, SPDT contact configuration with 1 C/O contact. With a coil voltage of 26 VDC and a maximum switching voltage of 28 VDC, it ensures efficient performance. Featuring long leads for easy termination, it has a coil resistance of 4000 Ω and a contact current rating of 1 A. Perfect for signal and communication applications, this relay guarantees seamless operation in your projects. Please note that it is not RoHS compliant. Elevate your designs with this high-quality relay.

