| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617350-8 |
| Series: | CII 1MA TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/7-020M |
| SKU: | AMP9-1617350-8 |
9-1617350-8
Specifications
Detailed Description
Enhance your circuit board's functionality with the J1MAP-12XM, a high-performance CII 1MA TO-5 Relay. Featuring a coil resistance of 500 Ω and a coil voltage of 12 VDC, this relay ensures reliable operation. With a contact configuration of 1 Form C (SPDT, 1 C/O) and a contact current rating of 1 A, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC guarantees efficient performance. Designed for easy installation, it utilizes PC Pin termination, streamlining the assembly process. Trust in the quality and durability of this relay for your signal and communication applications. Note: This product is not RoHS compliant.

