9-1617350-9

Heilind Number:AMP9-1617350-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1617350-9
ECAD Model:
3D Model

Description:

JMSC-6XP=M39016/11-034P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617350-9
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-034P
SKU:AMP9-1617350-9

Detailed Description

Upgrade your circuit board with the JMSC-6XP=M39016/11-034P Signal & Communication Relay, a high-performance component designed for precision switching. With a coil resistance of 200 Ω and operating at 6 VDC, this relay ensures reliable contact closure with a contact configuration of 2 Form C (DPDT, 2 C/O). It offers a maximum switching voltage of 28 VDC, suitable for various applications. Featuring PC Pin termination for easy installation, it can handle a contact current rating of 1 A. Rest assured of its compliance with RoHS regulations, making it an environmentally conscious choice. Elevate your relay game with this top-tier component.